EMC50DRYS

Heilind Number:SULEMC50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRYS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC50DRYS. This high-performance connector features a female gender, with two rows of contacts for optimal connectivity. Designed for side hole mounting and termination through holes, it ensures secure attachment. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The full bellow contact type and straight orientation further enhance its reliability. Boasting 100 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Ideal for use in hi-rel environments, this connector is a dependable choice for your PCB connectivity needs.