EMC50DSXH

Heilind Number:SULEMC50DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC50DSXH

Detailed Description

Introducing the EMC50DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features 50 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it offers robust performance. The termination method through-hole with a tail length of 4.06mm (.16 in) guarantees secure attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 10.95mm (.431 in) in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the EMC50DSXH for efficient and durable board-to-board connections in your electronic systems.