EMC50DSXN

Heilind Number:SULEMC50DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC50DSXN

Detailed Description

Introducing the EMC50DSXN, a high-performance board-to-board PCB connector designed for critical applications. With a gender specification of Female and a single row configuration, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The termination method of Thru Hole and contact plating of Gold guarantee stable signal transmission. Featuring 50 positions with a pitch of 2.54mm (.1 in), this connector is suitable for complex circuitry. Operating at a voltage of 700 VAC and in a wide temperature range of -65 to 125°C, it is ideal for demanding environments. The straight orientation and Full Bellow contact type further enhance its performance. With a tail length of 4.06mm (.16 in) and compact dimensions (10.95mm/.431 in height, 10.16mm/.4 in width), it offers versatility in installation. Whether in aerospace, defense, or industrial sectors, the EMC50DSXN ensures seamless connectivity, meeting the highest standards of reliability and quality.