EMC50DTAD-S189

Heilind Number:SULEMC50DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTAD-S189

Detailed Description

Introducing the EMC50DTAD-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures robust connectivity. Featuring a female gender, two rows of contacts, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of this connector is through-hole, with gold-plated phosphor bronze contacts for excellent conductivity. Its loop bellow contact type and right-angle orientation further enhance its versatility. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the reliability and performance of the EMC50DTAD-S189 for your connectivity needs.