EMC50DTAD

Heilind Number:SULEMC50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTAD

Detailed Description

Introducing the EMC50DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a sturdy construction, this connector ensures reliable connectivity in even the harshest environments. Featuring PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The female gender, right-angle orientation, and two rows make it versatile for various PCB layouts. Gold contact plating guarantees low contact resistance and high signal integrity, while the loop bellow contact type ensures secure mating. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the EMC50DTAD for seamless and efficient board-to-board connections.