EMC50DTAH

Heilind Number:SULEMC50DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTAH

Detailed Description

Introducing the EMC50DTAH, a high-performance board-to-board PCB connector designed for precision electronic applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable signal transmission even in demanding environments. Featuring a female gender specification and a right-angle orientation, it offers seamless integration into circuit designs. With a 2.54mm pitch and 100 positions, it provides ample connectivity options. The gold-plated contact material and termination guarantee optimal conductivity and longevity. Operating at a wide temperature range of -65 to 125°C, it's suitable for various industrial settings. With a voltage rating of 700 VAC and amperage of 3A, it delivers robust performance. The EMC50DTAH is the perfect choice for engineers seeking a high-quality, high-reliability connector solution.