EMC50DTAI

Heilind Number:SULEMC50DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTAI

Detailed Description

The EMC50DTAI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With two rows of 100 positions, this connector offers ample connectivity options. Its threaded, right-angle mount and thru-hole termination method make it easy to install on PCBs. The loop bellow contact type with gold plating guarantees excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the EMC50DTAI is ideal for space-constrained applications. Its gold termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial electronics, this connector meets the highest standards of performance and reliability.