| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DTAN |
EMC50DTAN
| Heilind Number: | SULEMC50DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC50DTAN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of gold-plated loop bellow contacts guarantee secure mating, while the right-angle orientation and thru-hole termination method offer easy installation on PCBs. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where reliability is paramount. Trust the EMC50DTAN for robust and efficient board-to-board connections.

