EMC50DTAS

Heilind Number:SULEMC50DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTAS

Detailed Description

The EMC50DTAS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with 100 female pins, it offers a secure fit for various applications. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures optimal conductivity and longevity. Its side hole mount and right-angle orientation make installation convenient, while the 2.54mm pitch allows for precise connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. Whether for industrial machinery, telecommunications, or consumer electronics, the EMC50DTAS guarantees seamless connectivity and performance.