EMC50DTBD

Heilind Number:SULEMC50DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTBD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTBD

Detailed Description

The EMC50DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 100-position female configuration, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated contact surfaces guarantee excellent signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility in PCB layouts. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its compact design, measuring just 0.61 inches in height and 9.4 mm in width, allows for efficient PCB integration. Whether used in telecommunications, aerospace, or other hi-rel applications, the EMC50DTBD ensures optimal performance and durability.