EMC50DTBH

Heilind Number:SULEMC50DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTBH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTBH

Detailed Description

The EMC50DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring Phosphor Bronze contacts plated in gold, it ensures reliable connectivity even in harsh environments. This female connector, with a right-angle orientation and two rows of contacts, offers secure mating with a clearance hole mount type. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. Boasting a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The loop bellow contact type provides low contact resistance and high durability. With 100 positions and a pitch of 2.54mm, it allows for dense routing on PCBs. The tail length of 4.57mm facilitates easy soldering. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the board. Ideal for aerospace, defense, and industrial applications, the EMC50DTBH is a reliable solution for your connectivity needs.