| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DTBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DTBI-S189 |
EMC50DTBI-S189
| Heilind Number: | SULEMC50DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC50DTBI-S189, combines durability with high performance. Rated for 3A and 700VAC, this female connector features 2 rows of gold-plated contact loops for reliable signal transmission. With a threaded mount and through-hole termination method, it offers secure attachment to PCBs. Its right-angle orientation and 100 positions cater to diverse connectivity needs. Operating in a wide temperature range from -65 to 125°C, it ensures stability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for demanding applications, this connector is a key component in ensuring seamless electronic connectivity.

