EMC50DTBI

Heilind Number:SULEMC50DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTBI

Detailed Description

Introducing the EMC50DTBI, a high-performance Board To Board PCB Connector designed for demanding applications. With a female gender and two rows, this connector features a threaded mount type and through-hole termination method, ensuring secure and stable connections. Its contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it offers reliable power transmission. The loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. With 100 positions and a pitch of 2.54mm, it enables efficient signal routing. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The termination plating of Gold ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the EMC50DTBI sets a new standard in connectivity.