| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DTBN |
EMC50DTBN
| Heilind Number: | SULEMC50DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, perfect for high-performance electronic applications. With a compact design featuring two rows of 100 female connectors, this component offers seamless connectivity. The contact material, Phosphor Bronze, paired with Gold plating ensures optimal conductivity and durability. Operating at 700 VAC, 3 A, and designed for a wide temperature range from -65 to 125 °C, this connector guarantees reliable performance in diverse environments. Its Thru Hole termination method and Right Angle orientation provide easy installation on circuit boards. Whether for industrial machinery or telecommunications equipment, the EMC50DTBN is a trusted solution for secure and efficient connections.

