EMC50DTBS

Heilind Number:SULEMC50DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTBS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTBS

Detailed Description

Introducing the PBT & Phosphor Bronze PCB Connector, SKU EMC50DTBS, boasting a female gender with dual rows for enhanced connectivity. This high-performance connector features a sturdy side hole mount and reliable thru-hole termination method, ensuring secure attachment. Crafted with precision, its contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electronic requirements. The loop bellow contact type and right-angle orientation offer versatility in installation. With 100 positions and a tail length of 4.57mm, it suits various circuit board configurations. Its operating temperature range of -65 to 125°C and gold termination plating ensure durability. Perfect for hi-rel applications, this connector is a vital component for board-to-board and card-edge connections. Upgrade your electronic systems with the EMC50DTBS.