EMC50DTBT

Heilind Number:SULEMC50DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTBT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTBT

Detailed Description

The PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EMC50DTBT, offers robust connectivity in electronic assemblies. Designed for high reliability in demanding environments, this female connector features 100 positions with two rows, accommodating a pitch of 2.54mm. Its threaded mount type and through-hole termination method ensure secure attachment to PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity while withstanding voltage up to 700 VAC. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and loop bellow contact type provide efficient signal transmission in compact spaces. Measuring 15.49mm in height and 9.4mm in width, the EMC50DTBT connector is compact yet durable, meeting the stringent requirements of board-level interconnects.