EMC50DTEF

Heilind Number:SULEMC50DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTEF
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTEF

Detailed Description

Introducing the EMC50DTEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers superior durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, 2 rows, and floating bobbin mount type make it versatile for various connectivity needs. Eyelet termination method and gold-plated phosphor bronze contacts guarantee excellent signal conductivity. The 2.54mm pitch and straight orientation, along with 100 positions, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the EMC50DTEF is a reliable solution for your connectivity requirements.