EMC50DTEH

Heilind Number:SULEMC50DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTEH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTEH

Detailed Description

Introducing the EMC50DTEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suited for power and signal transmission. The female gender, 2 rows, and eyelet termination method offer easy and secure installation. Gold-plated contacts on phosphor bronze ensure excellent conductivity, while the full bellow contact type guarantees stable connections. With 100 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector can withstand extreme conditions. Its low profile design, with a height of 10.95mm and width of 10.16mm, makes it ideal for compact applications. Gold termination plating ensures long-term reliability. The EMC50DTEH is the perfect choice for critical PCB interconnect needs in industries such as aerospace, defense, and telecommunications.