EMC50DTEN

Heilind Number:SULEMC50DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTEN

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Female Connector, SKU EMC50DTEN. This high-quality connector features a rugged design, making it ideal for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its termination method is through eyelets, providing secure and durable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. The connector, operating in a wide temperature range from -65 to 125°C, is suitable for harsh environments. Its straight orientation and 100 positions make it versatile for various board-to-board or card edge connections. The connector's compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Trust in the EMC50DTEN for dependable and high-performance connectivity in your electronic designs.