EMC50DTKD-S288

Heilind Number:SULEMC50DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTKD-S288

Detailed Description

The EMC50DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions, this connector offers reliable connectivity in tight spaces. Featuring a gender-specific design for optimal performance, it is crafted with durable PBT and Phosphor Bronze materials, ensuring longevity even in harsh environments. The gold-plated contact termination method guarantees secure and efficient signal transmission, while the loop bellow contact type minimizes signal loss. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of industrial applications. Its clearance hole mount type and straddle orientation provide easy and versatile installation options. With a tail length of 4.45mm and a compact connector height of 15.49mm, the EMC50DTKDS288 is a crucial component for high-reliability circuit connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the stringent requirements of various industries, making it an essential choice for engineers and designers seeking top-tier connectivity solutions.