EMC50DTKH-S288

Heilind Number:SULEMC50DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC50DTKH-S288. Designed for high-performance connectivity, this female connector boasts a durable construction featuring phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and two rows of 100 positions, it offers ample connectivity options. The connector's clearance hole mount type and card extender termination method make it easy to install on PCBs. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for various power and signal applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of .175 in (4.45mm) and a low profile height of .61 in (15.49mm), it is space-efficient while maintaining reliable performance. Ideal for use in demanding environments, this connector has an operating temperature range of -65 to 125°C, ensuring stability in extreme conditions. Trust in the EMC50DTKHS288 for seamless and secure board-to-board connections in your electronic designs.