EMC50DTKN-S288

Heilind Number:SULEMC50DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTKN-S288

Detailed Description

The EMC50DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage withstand of 700VAC, it is suitable for power and signal transmission. The 2.54mm pitch and 100 positions allow for efficient PCB mating. The connector's loop bellow contact type and straddle orientation offer secure and stable connections. With a wide operating temperature range of -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The termination method of card extender and no mounting required make installation easy. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Gold termination plating ensures excellent conductivity and corrosion resistance. The EMC50DTKN-S288 is a top choice for high-reliability connectivity solutions.