| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DTKN |
EMC50DTKN
| Heilind Number: | SULEMC50DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DTKN |
| ECAD Model: |
Specifications
Detailed Description
The EMC50DTKN connector, featuring a Loop Bellow contact type, offers reliable connectivity in PCB applications. With a compact design and two rows of 100 female pins, it ensures efficient signal transmission. Constructed with durable PBT and Phosphor Bronze materials and boasting gold plating, it guarantees long-lasting performance even in harsh environments. Its straight orientation and thru-hole termination method simplify installation processes. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it meets high industry standards for reliability. The connector's 2.54mm pitch and 3A amperage make it suitable for various electronic devices. Perfect for board-to-board and card edge connections, it is a versatile component for any project.

