The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC50DTKS, offers reliable connectivity in demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for high-power transmission. Featuring a female gender, it has two rows with 100 positions, ideal for complex circuitry. The side hole mount type and through-hole termination method ensure secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The 2.54mm pitch and loop bellow contact type facilitate efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is resilient in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Perfect for applications where reliability is paramount, the EMC50DTKS connector is a dependable choice for engineers and manufacturers.