EMC50DTMD

Heilind Number:SULEMC50DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTMD

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connector SKU EMC50DTMD features a robust design suitable for high-reliability applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector, with two rows of 100 positions, guarantees efficient power transmission. Its clearance hole mount type and thru-hole termination method ensure secure and stable installation. The phosphor bronze contacts with gold plating offer excellent conductivity and durability, meeting stringent industrial standards. Operating in a wide temperature range of -65 to 125°C, this connector is resilient in extreme environments. The right-angle orientation and loop bellow contact type provide versatile connectivity options, while its compact dimensions of 9.4mm width and 15.49mm height save valuable board space. Ideal for demanding PCB applications, the EMC50DTMD connector is a reliable solution for your connectivity needs.