EMC50DTMH-S189

Heilind Number:SULEMC50DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTMH-S189

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC50DTMH-S189, offers high-performance connectivity in a compact design. With a female gender, it features two rows for efficient signal transmission. The clearance hole mount type and thru-hole termination method ensure secure and easy installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and longevity. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for various applications. Its loop bellow contact type and right-angle orientation further enhance versatility. With 100 positions and a tail length of 6.35mm, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a space-saving solution. Gold termination plating ensures reliable performance. Perfect for hi-rel applications, this connector is a vital component in electronic systems requiring precision and durability.