EMC50DTMH

Heilind Number:SULEMC50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DTMH

Detailed Description

Introducing the EMC50DTMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures both durability and reliable performance. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees efficient signal transmission. The contact type of Loop Bellow and right-angle orientation further enhance its versatility. Boasting 100 positions and a tail length of 6.35 mm, this connector accommodates multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. With a compact design measuring 15.49 mm in height and 9.4 mm in width, it saves valuable space on the PCB. Perfect for applications where reliability is paramount, the EMC50DTMH is a top choice for engineers and manufacturers in need of high-quality connectors.