| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DTMI-S189 |
EMC50DTMI-S189
| Heilind Number: | SULEMC50DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EMC50DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 100 positions, this female connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze, it offers exceptional durability and conductivity. The gold-plated contacts and threaded mounting type guarantee optimal signal transfer and stability. With an amperage of 3A and a voltage rating of 700VAC, this connector is suitable for high-power environments. Its right-angle orientation and loop bellow contact type make it versatile for various PCB designs. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the needs of harsh industrial settings. The EMC50DTMI-S189 is the perfect choice for engineers seeking a robust and dependable connector solution.

