EMC50DTMI

Heilind Number:SULEMC50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DTMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DTMI

Detailed Description

The SKU EMC50DTMI features a high-performance PBT and Phosphor Bronze connector, perfect for demanding applications. With a current rating of 3A and a voltage of 700 VAC, this female connector offers reliable power transmission. Its two rows of contacts, right-angle orientation, and threaded mount type ensure secure and convenient installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, meeting stringent performance requirements. With a contact type of Loop Bellow and 100 positions, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB applications. Gold termination plating ensures long-term reliability. Overall, the EMC50DTMI is a top choice for board-to-board and card edge connections, offering high quality and performance.