| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DTMS |
EMC50DTMS
| Heilind Number: | SULEMC50DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC50DTMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact dual-row, right-angle female layout featuring 100 positions and loop bellow contact type, this connector ensures secure connectivity in demanding electronic applications. Crafted with precision, it boasts a termination method of thru-hole mounting with gold-plated phosphor bronze contacts, guaranteeing optimal conductivity and durability. Operating at a wide temperature range from -65 to 125°C and rated for 700 VAC voltage, it is ideal for industrial and commercial use. The connector's 2.54mm pitch and 6.35mm tail length facilitate easy installation while maintaining excellent signal integrity. Trust the EMC50DTMS for seamless board-level interconnection in your next project.

