| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DTMT |
EMC50DTMT
| Heilind Number: | SULEMC50DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC50DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 100 female contacts and a pitch of 2.54mm, it offers efficient signal transmission. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Gold-plated contacts and thru-hole termination guarantee excellent conductivity and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, the EMC50DTMT is a compact yet powerful solution for your connectivity needs.

