EMC55DCKD-S288

Heilind Number:SULEMC55DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DCKD-S288

Detailed Description

Introducing the EMC55DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows, this connector is meticulously engineered for optimal connectivity. Its clearance hole mount type and card extender termination method ensure secure installation. Crafted with precision, it boasts contact material made of phosphor bronze with gold plating, guaranteeing efficient signal transmission. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation further enhance its versatility. Offering 110 positions and a tail length of .175 inches (4.45mm), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. With a compact design, measuring only .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. The gold termination plating ensures durability and longevity. Classified under the hi-rel category, the EMC55DCKDS288 is a top choice for mission-critical systems. Trust in its performance and quality for seamless connectivity in your projects.