EMC55DCKD

Heilind Number:SULEMC55DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DCKD

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, EMC55DCKD. Designed for high-performance applications, this female connector features two rows for secure connections and a clearance hole mount type for easy installation. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Its loop bellow contact type and straight orientation provide a stable connection. With 110 positions and a pitch of 2.54mm, it's perfect for complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust our EMC55DCKD connector for seamless board-to-board connections in your electronic designs.