EMC55DCKH

Heilind Number:SULEMC55DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DCKH

Detailed Description

Introducing the EMC55DCKH, a high-performance PCB connector designed for demanding applications. With a female gender and two rows, this connector offers secure and efficient connectivity. Featuring a clearance hole mount type and through-hole termination method, installation is easy and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. At a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets stringent technical requirements. The loop bellow contact type and straight orientation further enhance its versatility. With 110 positions and a tail length of 4.83mm (.19 in), it accommodates complex connections with ease. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel Connectors, the EMC55DCKH is a top choice for professionals seeking premium connectivity solutions.