| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC55DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEMC55DCKI |
EMC55DCKI
| Heilind Number: | SULEMC55DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC55DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC55DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for power and signal transmission in industrial settings. Featuring gold-plated phosphor bronze contacts, it ensures reliable conductivity and durability. The straight orientation and threaded mount type make installation a breeze, while the loop bellow contact type guarantees secure connections. With 110 positions and a 3A amperage rating, it meets the connectivity needs of complex electronic systems. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The EMC55DCKI is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications industries.

