EMC55DCKN-S288

Heilind Number:SULEMC55DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DCKN-S288

Detailed Description

The PBT and Phosphor Bronze Board-to-Board PCB Connector, EMC55DCKN-S288, is a high-performance female connector designed for robust connectivity in electronic assemblies. With a 2-row configuration and a pitch of 2.54mm, it offers seamless integration into PCB layouts. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. The termination method of Card Extender and Loop Bellow contact type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environmental conditions. With 110 positions, this connector is ideal for applications requiring multiple connections. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient mounting. The termination plating of Gold enhances durability and conductivity. This connector, belonging to the hi-rel category, meets stringent quality standards, making it a dependable choice for mission-critical systems.