EMC55DCKN

Heilind Number:SULEMC55DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DCKN

Detailed Description

Introducing the EMC55DCKN, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable signal transmission even in harsh operating conditions. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power delivery. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The contact material of Phosphor Bronze with Gold plating ensures optimal conductivity and longevity. With a pitch of 2.54mm and 110 positions, it enables seamless integration on PCBs. Its straight orientation and no-mounting design facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. Trust the EMC55DCKN for secure and high-speed data transmission.