EMC55DCKS-S288

Heilind Number:SULEMC55DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DCKS-S288

Detailed Description

The EMC55DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The connector offers a secure female gender, with two rows and 110 positions for versatile connectivity. Its side hole mount type and card extender termination method provide easy installation. The contact material is Gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a loop bellow contact type, it guarantees precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), allows for efficient PCB layout. The termination plating is Gold, ensuring long-term performance. Overall, the EMC55DCKS-S288 is a top-tier choice for applications requiring high-speed data transfer and rugged durability.