EMC55DCKS

Heilind Number:SULEMC55DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DCKS

Detailed Description

Introducing the EMC55DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze materials, this connector guarantees exceptional durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring a side-hole mount and a loop bellow contact type, it offers secure and stable connections. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The gold-plated contacts and termination ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. Compact in design, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EMC55DCKS for seamless and efficient PCB connectivity.