| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC55DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC55DCKT-S288 |
EMC55DCKT-S288
| Heilind Number: | SULEMC55DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC55DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, the EMC55DCKT-S288. This female connector features two rows, with a threaded mount type for secure installation. With a termination method of Card Extender, it ensures reliable connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. Operating at 3A and 700VAC, it's suitable for various applications. The Loop Bellow contact type and Straddle orientation further enhance its performance. With 110 positions and a tail length of 4.45mm, it offers versatility in connection. Designed for durability, it can withstand temperatures from -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EMC55DCKT-S288 for seamless PCB connectivity in your projects.

