EMC55DCKT

Heilind Number:SULEMC55DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DCKT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DCKT

Detailed Description

Introducing the EMC55DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 110 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and resistance to corrosion. The threaded mount and thru-hole termination method provide secure and stable connection, while the loop bellow contact type offers enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the EMC55DCKT is the perfect choice for high-reliability connectivity solutions.