EMC55DRMD-S288

Heilind Number:SULEMC55DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRMD-S288

Detailed Description

Introducing the EMC55DRMD-S288, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating up to 110 positions for seamless connectivity. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. The termination method via card extender and clearance hole mount type offers convenient installation. Designed for durability, it operates flawlessly in temperatures ranging from -65 to 125°C. With its loop bellow contact type and straddle orientation, this connector guarantees optimal performance in critical environments. Rest assured, the EMC55DRMD-S288 is a top choice for professionals in need of robust and efficient connectivity solutions.