EMC55DRMD

Heilind Number:SULEMC55DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DRMD

Detailed Description

Introducing the EMC55DRMD, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and wire wrap termination method, ensuring secure and efficient connectivity. Crafted with durable PBT and phosphor bronze materials, it offers a current rating of 3A and a voltage capacity of 700 VAC, ideal for power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and longevity. With 110 positions and a pitch of 2.54mm, this connector facilitates precise and stable connections. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation, along with a tail length of 14.22mm, allows for easy installation. Measuring 15.49mm in height and 9.4mm in width, it is compact and space-efficient. The EMC55DRMD is the perfect choice for applications requiring high-reliability connectivity on PCBs.