EMC55DRMH-S288

Heilind Number:SULEMC55DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRMH-S288

Detailed Description

The EMC55DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. Featuring a female gender, 2 rows, and a contact type of Loop Bellow, this connector offers secure and efficient mating. The gold contact plating guarantees excellent signal transmission and corrosion resistance, while the clearance hole mount type and card extender termination method facilitate easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of high-speed and high-power systems. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. With 110 positions and a tail length of 13.84mm, it provides ample connectivity options. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layouts. Ideal for aerospace, defense, and telecommunications applications, the EMC55DRMH-S288 ensures optimal performance and durability in mission-critical systems.