EMC55DRMH

Heilind Number:SULEMC55DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC55DRMH. This high-performance connector features a 2-row design with a total of 110 positions, perfect for complex circuit connections. Crafted with durability in mind, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring reliable conductivity. The termination method is Wire Wrap, offering secure and efficient installation. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. Its straight orientation and clearance hole mount type facilitate easy integration into PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial applications. The loop bellow contact type and gold termination plating further enhance its performance and longevity. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising functionality. Get the EMC55DRMH for your connectivity needs, where reliability meets efficiency.