EMC55DRMI-S288

Heilind Number:SULEMC55DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DRMI-S288

Detailed Description

Introducing the EMC55DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable installation. The termination method of card extender and contact material of gold-plated phosphor bronze further enhance its durability and conductivity. With a pitch of 2.54mm, it allows for precise mating, while the loop bellow contact type and straddle orientation optimize signal integrity. With 110 positions and a tail length of 13.84mm, it accommodates complex PCB layouts with ease. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The gold termination plating ensures long-term reliability, while its compliance with high-reliability standards guarantees performance excellence. In the realm of board-to-board connectivity, the EMC55DRMI-S288 sets a new benchmark for quality and functionality.