EMC55DRMI

Heilind Number:SULEMC55DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRMI

Detailed Description

The EMC55DRMI is a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 110 female contacts, this connector ensures secure and efficient connectivity. Its contact material, phosphor bronze, and gold plating guarantee optimal signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. Featuring a threaded mount type and wire wrap termination method, installation is quick and straightforward. The straight orientation and loop bellow contact type further enhance functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and electronic systems where performance is critical. With a tail length of 14.22mm (.56 in), connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs.