EMC55DRMN-S288

Heilind Number:SULEMC55DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRMN-S288

Detailed Description

Introducing the EMC55DRMN-S288, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1 in) and boasting 110 positions spread across 2 rows, this connector ensures secure and efficient data transmission. The termination method, Card Extender, guarantees easy installation. Crafted with precision, it features Phosphor Bronze contacts with Gold plating, offering excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent performance standards. Its Loop Bellow contact type and Straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The gold termination plating not only ensures reliable connections but also resists corrosion. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's compact yet robust. Ideal for aerospace, defense, and other high-reliability industries, the EMC55DRMNS288 is a trusted solution for your connectivity needs.