EMC55DRMN

Heilind Number:SULEMC55DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DRMN

Detailed Description

Introducing the EMC55DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for various power and signal transmission needs. The female gender, 2-row design with 110 positions, and wire wrap termination method offer versatility in installation. Gold-plated contacts and a loop bellow contact type guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, the EMC55DRMN is space-efficient without compromising performance. Trust in this connector for seamless and durable PCB connections in your electronic designs.