EMC55DRMS-S288

Heilind Number:SULEMC55DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRMS-S288

Detailed Description

The PBT & Phosphor Bronze 2.54mm Pitch Female Board-to-Board PCB Connector, SKU EMC55DRMS-S288, is a high-performance component designed for reliable power and signal transmission in electronic systems. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient connectivity even in demanding applications. Featuring two rows of 110 gold-plated contacts, terminated using the Card Extender method, it offers secure and durable connections. The Phosphor Bronze contact material with Gold plating guarantees low contact resistance and superior conductivity. The connector, with a loop bellow contact type and straddle orientation, is suitable for various PCB mounting configurations. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. Meeting industry standards for performance and reliability, this connector is a perfect choice for high-speed data and power transmission applications in aerospace, military, and industrial sectors.